
RFBPF16081G9DET | |
---|---|
DigiKey Part Number | 1292-RFBPF16081G9DETTR-ND - Tape & Reel (TR) 1292-RFBPF16081G9DETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFBPF16081G9DET |
Description | RF FILTER BANDPASS 1.915GHZ 0603 |
Customer Reference | |
Detailed Description | 1.915GHz Center Frequency Band Pass RF Filter (Radio Frequency) 220MHz Bandwidth 1.8dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 1.915GHz Center | |
Bandwidth | 220MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.24600 | $2.46 |
25 | $0.22640 | $5.66 |
50 | $0.21280 | $10.64 |
100 | $0.20010 | $20.01 |
250 | $0.18448 | $46.12 |
500 | $0.17352 | $86.76 |
1,000 | $0.16322 | $163.22 |