-1,02mm.jpg)
0603B393K500CT | ||
---|---|---|
Digi-Key Part Number | 1292-1436-2-ND - Tape & Reel (TR) 1292-1436-1-ND - Cut Tape (CT) 1292-1436-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0603B393K500CT | |
Description | CAP CER 0.039UF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Walsin Technology Corporation RoHS/REACH |
HTML Datasheet | 0603B393K500CT Electrical Characteristics |
EDA Models | 0603B393K500CT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05200 | $0.52 |
50 | $0.02840 | $1.42 |
100 | $0.02330 | $2.33 |
500 | $0.01662 | $8.31 |
1,000 | $0.01305 | $13.05 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01092 | $43.68 |
8,000 | $0.00997 | $79.76 |
12,000 | $0.00949 | $113.88 |
28,000 | $0.00902 | $252.56 |
100,000 | $0.00653 | $653.00 |
200,000 | $0.00631 | $1,262.00 |
400,000 | $0.00593 | $2,372.00 |
Attribute | Description |
---|---|
Other Names | 1292-1436-6 4639-0603B393K500CTTR 1292-1436-1 1292-1436-2 |
Standard Package | 4,000 |