
0402B153K250CT | |
|---|---|
DigiKey Part Number | 1292-1185-2-ND - Tape & Reel (TR) 1292-1185-1-ND - Cut Tape (CT) 1292-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B153K250CT |
Description | CAP CER 0.015UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B153K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01800 | $0.18 |
| 50 | $0.01180 | $0.59 |
| 100 | $0.00990 | $0.99 |
| 500 | $0.00682 | $3.41 |
| 1,000 | $0.00590 | $5.90 |
| 2,500 | $0.00494 | $12.35 |
| 5,000 | $0.00444 | $22.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00221 | $22.10 |
| 20,000 | $0.00219 | $43.80 |
| 30,000 | $0.00218 | $65.40 |
| 50,000 | $0.00216 | $108.00 |
| 70,000 | $0.00215 | $150.50 |
| 100,000 | $0.00213 | $213.00 |
| 120,000 | $0.00213 | $255.60 |

