8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN75-3.3MOA

Digi-Key Part Number
TCN75-3.3MOA-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
TCN75-3.3MOA
Supplier
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I²C
Voltage - Supply
2.7V ~ 5.5V
Resolution
8 b
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
25°C ~ 100°C
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$1.41000$1.41
25$1.35000$33.75

Other Suppliers on Digi-Key

20In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
158-1004
158-1004-ND
TCN75-3.3MOA-NDR
TCN7533MOA
2266-TCN75-3.3MOA
Standard Package100
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6683AUB+Maxim Integrated775MAX6683AUB+-ND$5.83000Similar
TMP175AIDRTexas Instruments257296-17837-1-ND$2.21000Similar
LM75BIM-3/NOPBTexas Instruments230LM75BIM-3/NOPB-ND$3.13000Similar
TMP175AIDTexas Instruments237296-26835-5-ND$2.65000Similar
MAX6652AUB+Maxim Integrated49MAX6652AUB+-ND$5.28000Similar