C04-026 LI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC14433AELI

Digi-Key Part Number
TC14433AELI-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
TC14433AELI
Supplier
Description
IC DRVR 7 SEG 3 1/2 DIGIT 28PLCC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
LED Driver 28-PLCC (11.51x11.51)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
A/D 3.5 Digits
Current - Supply
1.4 mA
Voltage - Supply
4.5V ~ 8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
39$17.39462$678.39

Other Suppliers on Digi-Key

12In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
TC14433AELI-NDR
2266-TC14433AELI
Standard Package39