TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1262-3.0VAB

Digi-Key Part Number
TC1262-3.0VAB-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
TC1262-3.0VAB
Supplier
Description
IC REG LINEAR 3V 500MA TO220-3
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
500mA
Current - Quiescent (Iq)
130 µA
PSRR
64dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
500$0.78000$390.00

Other Suppliers on Digi-Key

82In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
TC12623.0VAB
TC1262-3.0VAB-NDR
2266-TC1262-3.0VAB
Standard Package50
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM2937ET-8.0/NOPBTexas Instruments276LM2937ET-8.0/NOPB-ND$2.16000Similar
LM2937ET-12/NOPBTexas Instruments6,296LM2937ET-12/NOPB-ND$2.16000Similar
LM2937ET-2.5/NOPBTexas Instruments1,936296-39757-5-ND$1.97000Similar
LM2937ET-3.3/NOPBTexas Instruments5,314LM2937ET-3.3/NOPB-ND$2.16000Similar