SOT-23A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP111T-450E/TT

Digi-Key Part Number
MCP111T-450E/TTTR-ND - Tape & Reel (TR)
MCP111T-450E/TTCT-ND - Cut Tape (CT)
MCP111T-450E/TTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP111T-450E/TT
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Open Drain or Open Collector Channel SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
25$0.45600$11.40
100$0.42400$42.40
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.42400$1,272.00

Additional Resources
AttributeDescription
Other Names
MCP111T-450E/TT-NDR
MCP111T-450E/TTCT
MCP111T-450E/TTDKR
MCP111T-450E/TTTR
2266-MCP111T-450E/TT
MCP111T450ETT
MCP111T-450E/TT-ND
Standard Package3,000