TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP100-300DI/TO

Digi-Key Part Number
MCP100-300DI/TO-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP100-300DI/TO
Supplier
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole Channel TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,000$0.33920$678.40

Other Suppliers on Digi-Key

335In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-MCP100-300DI/TO
MCP100300DITO
MCP100-300DI/TO-NDR
Standard Package1,000