USD

cms-photo-not-available

E13-00J

Digi-Key Part Number
2266-E13-00J-ND
Manufacturer
ZF Electronics
Manufacturer Product Number
E13-00J
Supplier
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ZF Electronics
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 2A (DC)
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
425gf
Release Force
-
Pretravel
0.050" (1.27mm)
Differential Travel
0.015" (0.38mm)
Overtravel
0.109" (2.77mm)
Operating Temperature
-40°C ~ 105°C
Operating Position
0.670" (17.0mm)
Electrical Life
6,000 Cycles
Mechanical Life
-
Voltage Rating - AC
125 V
Voltage Rating - DC
48 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9040
Price and Procurement

Additional Resources
AttributeDescription
Other Names2266-E13-00J
Standard Package250