38x Series, Case Code A06; 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX561M450A062

Digi-Key Part Number
381LX561M450A062-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
381LX561M450A062
Supplier
Description
CAP ALUM 560UF 20% 450V SNAP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.559" (65.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
560$13.60191$7,617.07

Other Suppliers on Digi-Key

31In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-381LX561M450A062
Standard Package80
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
381LQ561M450A052Cornell Dubilier Electronics (CDE)77338-3766-ND$11.77000Similar