ulTIMiFlux_Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-05-5-1016

Digi-Key Part Number
345-1520-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
PL-05-5-1016
Supplier
Description
THERM PAD 101.6MMX101.6MM GOLD
Detailed Description
Thermal Pad Gold 101.60mm x 101.60mm Square Tacky - Both Sides
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Wakefield-Vette
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
101.60mm x 101.60mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gold
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
95°F (35°C) or Below
Not Applicable
EAR99
3920.99.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.97000$9.97
10$9.70100$97.01
25$9.16200$229.05
50$8.62300$431.15
100$8.08410$808.41
250$7.54512$1,886.28
500$7.00618$3,503.09
1,000$6.87145$6,871.45
345-1520
250