
HSF-48-35-B-F | ||
---|---|---|
Digi-Key Part Number | 345-1611-ND | |
Manufacturer | ||
Manufacturer Product Number | HSF-48-35-B-F | |
Description | FANSINK 5VDC 47.5X47.5X34.5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 1.870" (47.50mm) | |
Width | 1.870" (47.50mm) | |
Diameter | - | |
Fin Height | 1.161" (29.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.77°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HSF Series Datasheet |
Environmental Information | |
Featured Product | HSF Series Heat Sink/Fan Combinations |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $49.21000 | $49.21 |
10 | $46.31500 | $463.15 |
25 | $43.42000 | $1,085.50 |
50 | $40.52520 | $2,026.26 |
Attribute | Description |
---|---|
Other Names | 345-1611 |
Standard Package | 25 |