GL-60-10 | |
---|---|
DigiKey Part Number | 345-1870-ND |
Manufacturer | |
Manufacturer Product Number | GL-60-10 |
Description | ULTIMIFLUX GEL 10CC SYRINGE 3W/M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Gel Gap Filler 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gel Gap Filler | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 3.00W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | Room Temperature | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | Shipped from DigiKey |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.26000 | $72.26 |
10 | $63.94300 | $639.43 |
25 | $60.89840 | $1,522.46 |