USD

658-60ABT4E
658-60ABT4E
658-60AB Series
658-60ABT4E
Digi-Key Part Number
345-1102-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
658-60ABT4E
Supplier
Description
HEATSINK CPU 27.9MM SQ W/ADH BLK
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Heat Sink BGA Aluminum 2.5W @ 30°C Top Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
Part Status
Active
Type
Top Mount
Package Cooled
BGA
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.100"" (27.94mm)
Width
1.100"" (27.94mm)
Diameter
-
Height Off Base (Height of Fin)
0.598"" (15.20mm)
Power Dissipation @ Temperature Rise
2.5W @ 30°C
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 500 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Black Anodized
Shelf Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,316 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
345-1102
357-0006823
658-60ABT4E-ND
658-60ABT4E-NDL
65860ABT4E
Q1978328Z
Standard Package700