126-4S

DigiKey Part Number
345-1182-ND
Manufacturer
Manufacturer Product Number
126-4S
Description
NONSILICONE GREASE 4OZ SYRINGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Compound 4 oz Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Type
Non-Silicone Compound
Size / Dimension
4 oz Syringe
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.69W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
In-Stock: 258
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$37.30000$37.30
10$33.82500$338.25
Manufacturers Standard Package