126-4

DigiKey Part Number
345-1011-ND
Manufacturer
Manufacturer Product Number
126-4
Description
THERMAL COMPOUND SYNTHETIC 4 OZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Compound 4 oz Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Type
Non-Silicone Compound
Size / Dimension
4 oz Tube
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.69W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
In-Stock: 34
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$23.56000$23.56
10$20.85300$208.53
25$19.86160$496.54
50$19.14240$957.12
100$18.44880$1,844.88
250$17.56924$4,392.31
500$16.93074$8,465.37
Manufacturers Standard Package