125562

DigiKey Part Number
345-1992-ND
Manufacturer
Manufacturer Product Number
125562
Description
4.429WX11.81" EXTRUS 17080-11.81
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
11.810" (299.97mm)
Width
4.429" (112.50mm)
Diameter
-
Fin Height
3.276" (83.21mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.15°C/W
Material
Material Finish
-
Shelf Life
-