120-SA

DigiKey Part Number
345-1006-ND
Manufacturer
Manufacturer Product Number
120-SA
Description
SILICONE GREASE 4 GRAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 4 g Plastic Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
4 g Plastic Pack
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.73W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
In-Stock: 1,006
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.44000$5.44
10$4.81800$48.18
25$4.58960$114.74
50$4.42380$221.19
100$4.26390$426.39
250$4.06112$1,015.28
500$3.91396$1,956.98
1,000$3.77199$3,771.99
Manufacturers Standard Package