120-80

DigiKey Part Number
345-1010-ND
Manufacturer
Manufacturer Product Number
120-80
Description
SILICONE GREASE 5 LBS CAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 5 lb Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
5 lb Can
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.73W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
In-Stock: 34
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$171.31000$171.31
12$150.09667$1,801.16
28$143.46607$4,017.05
52$138.80173$7,217.69
Import Tariff may apply to this part if shipping to the United States