120-5

DigiKey Part Number
345-1008-ND
Manufacturer
Manufacturer Product Number
120-5
Description
SILICONE GREASE 5 OZ TUBE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 5 oz Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
5 oz Tube
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.73W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
In-Stock: 616
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.87000$26.87
12$23.54917$282.59
28$22.51179$630.33
52$21.78250$1,132.69
100$21.03680$2,103.68
252$20.02488$5,046.27
500$19.30524$9,652.62