859-753

DigiKey Part Number
2946-859-753-ND
Manufacturer
Manufacturer Product Number
859-753
Description
SSR RELAY SPST-NO 100MA 20-28.8V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
5VDC
Voltage - Load
20 V ~ 28.8 V
Load Current
100 mA
Termination Style
Spring Terminal
Package / Case
Supplier Device Package
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$62.34000$62.34
10$59.06100$590.61
25$55.78000$1,394.50
50$52.49900$2,624.95
100$49.21780$4,921.78
Manufacturers Standard Package