
793-621 | ||
---|---|---|
Digi-Key Part Number | 2946-793-621-ND | |
Manufacturer | ||
Manufacturer Product Number | 793-621 | |
Description | WMB MARKING CARD; AS CARD; MARKE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | WAGO Corporation | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 7 and 8 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Resource Type | Link |
---|---|
Datasheets | 793-621 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $9.10200 | $45.51 |
Attribute | Description |
---|---|
Other Names | 793621 0793-0621 60350649 0793621 2943-793-621-ND 2946-793-621 2943-793-621 0793-621 |
Standard Package | 5 |