758-879/000-303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

758-879/000-305

Digi-Key Part Number
2946-758-879/000-305-ND
Manufacturer
Manufacturer Product Number
758-879/000-305
Description
MOUNTING SET FOR PLASTIC ENCLOSU
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Mounting Clip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
WAGO Corporation
Series
-
Package
Box
Product Status
Active
Accessory Type
Mounting Clip
For Use With/Related Products
-
Specifications
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

All prices are in USD
Box
QtyUnit PriceExt Price
1$61.72000$61.72
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
0758-0879/0000-0305
758879/000305
2943-758-879/000-305
2946-758-879/000-305
0758-879/000-305
0758879/000305
2943-758-879/000-305-ND
51237274
Standard Package1