
711-117 | ||
---|---|---|
Digi-Key Part Number | 2946-711-117-ND | |
Manufacturer | ||
Manufacturer Product Number | 711-117 | |
Description | COIL CONTACT; FOR COIL WIRE 0.2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Contact Non-Gendered | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | WAGO Corporation | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | 711-117 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
Attribute | Description |
---|---|
Other Names | 2943-711-117 711117 2943-711-117-ND 2946-711-117 0711-117 0711-0117 51110386 0711117 |
Standard Package | 1 |