
280-502/281-609 | ||
---|---|---|
Digi-Key Part Number | 2946-280-502/281-609-ND | |
Manufacturer | ||
Manufacturer Product Number | 280-502/281-609 | |
Description | COMPONENT TERMINAL BLOCK; DOUBLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-28 AWG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | WAGO Corporation | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Varistor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
Resource Type | Link |
---|---|
Datasheets | 280-502/281-609 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.40000 | $18.40 |
10 | $17.66200 | $176.62 |
25 | $17.04880 | $426.22 |
50 | $16.43560 | $821.78 |
100 | $15.94510 | $1,594.51 |
250 | $15.63844 | $3,909.61 |
500 | $15.33180 | $7,665.90 |
Attribute | Description |
---|---|
Other Names | 51175917 0280502/281609 2943-280-502/281-609-ND 0280-0502/0281-0609 0280-502/281-609 280502/281609 2946-280-502/281-609 2943-280-502/281-609 |
Standard Package | 1 |