2060-403/998-404 | |
---|---|
DigiKey Part Number | 2946-2060-403/998-404-ND |
Manufacturer | |
Manufacturer Product Number | 2060-403/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -35°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |