WA-SMSI SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WA-SMSI SERIES
9774025243R
9774025151R
9774025151R

9774025151R

DigiKey Part Number
732-7078-2-ND - Tape & Reel (TR)
732-7078-1-ND - Cut Tape (CT)
732-7078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774025151R
Description
RND STNDFF M2.5X0.45 STEEL 2.5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M2.5x0.45 Steel 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
9774025151R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.201" (5.10mm)
Between Board Height
0.098" (2.50mm)
Length - Overall
0.154" (3.91mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
In-Stock: 52,523
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$1.21700$12.17
50$1.06300$53.15
100$0.97900$97.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950$0.71911$683.15
Manufacturers Standard Package