0806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74479776222

Digi-Key Part Number
732-2954-2-ND - Tape & Reel (TR)
732-2954-1-ND - Cut Tape (CT)
732-2954-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74479776222
Supplier
Description
FIXED IND 2.2UH 1.2A 110MOHM SMD
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.2 A 110mOhm 0806 (2016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
1.2 A
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
732-2954-2
732-2954-1
732-2954-6
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74479876222CWürth Elektronik136732-9686-1-ND$0.68000Similar
74479776222AWürth Elektronik1,219732-74479776222ACT-ND$0.84000Similar