USD

6930710x0811
693071020811
Digi-Key Part Number
732-693071020811TR-ND - Tape & Reel (TR)
732-693071020811CT-ND - Cut Tape (CT)
732-693071020811DKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
693071020811
Supplier
Description
SMT MICRO SD CARD CONNECTOR, PUS
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.073"" (1.85mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,037 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names732-693071020811TR
Standard Package900