0806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74479776233

Digi-Key Part Number
732-2955-2-ND - Tape & Reel (TR)
732-2955-1-ND - Cut Tape (CT)
732-2955-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74479776233
Supplier
Description
FIXED IND 3.3UH 1.1A 130MOHM SMD
Detailed Description
3.3 µH Shielded Multilayer Inductor 1.1 A 130mOhm 0806 (2016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
1.1 A
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
130mOhm
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.84000$0.84
10$0.82700$8.27
50$0.74600$37.30
100$0.72000$72.00
500$0.66700$333.50
1,000$0.61300$613.00
Additional Resources
AttributeDescription
Other Names
732-2955-2
732-2955-1
732-2955-6
Standard Package3,000