USD

WE-PMCI Series

74479276222C

Digi-Key Part Number
732-9716-2-ND - Tape & Reel (TR)
732-9716-1-ND - Cut Tape (CT)
732-9716-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74479276222C
Supplier
Description
FIXED IND 2.2UH 1.6A 135 MOHM
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
2.2µH Shielded Molded Inductor 1.6A 135mOhm Max 0806 (2016 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Size / Dimension
0.079"" L x 0.063"" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039"" (1.00mm)
Inductance
2.2µH
Current Rating (Amps)
1.6A
Inductance Frequency - Test
1MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
732-9716-2
732-9716-1
732-9716-6
Standard Package3,000