WE-PD-Series-0.287-x-0.287-x-0.177
WE-PD-Series-0.287-x-0.287-x-0.177
M-Type Side
M-Type Top

744777122

Digi-Key Part Number
732-1201-2-ND - Tape & Reel (TR)
732-1201-1-ND - Cut Tape (CT)
732-1201-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744777122
Supplier
Description
FIXED IND 22UH 1.41A 110MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Shielded Wirewound Inductor 110mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
1.41 A
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.36000$2.36
10$2.10100$21.01
50$1.95100$97.55
100$1.87600$187.60
500$1.80100$900.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.80100$1,801.00
Additional Resources
AttributeDescription
Other Names
732-1201-6
732-1201-1
732-1201-2
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P1167.223NLPulse Electronics Power1,237553-2863-ND$1.66000Similar
P1167.223NLTPulse Electronics Power85553-1083-1-ND$1.79000Direct