USD

74477020
74477020
XL-Type Top
XL-Type Side

74477020

Digi-Key Part Number
732-1235-2-ND - Tape & Reel (TR)
732-1235-1-ND - Cut Tape (CT)
732-1235-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74477020
Supplier
Description
FIXED IND 100UH 2.2A 220 MOHM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
100µH Shielded Wirewound Inductor 2.2A 220mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472"" L x 0.472"" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315"" (8.00mm)
Inductance
100µH
Current Rating (Amps)
2.2A
Inductance Frequency - Test
1kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

9,444 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States