7440310047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7440310047
S-Type Bottom
S-Type Side

744031150

Digi-Key Part Number
732-1011-2-ND - Tape & Reel (TR)
732-1011-1-ND - Cut Tape (CT)
732-1011-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744031150
Supplier
Description
FIXED IND 15UH 620MA 285MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
15 µH Shielded Wirewound Inductor 620 mA 285mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
15 µH
Tolerance
±30%
Current Rating (Amps)
620 mA
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
285mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3816
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.79700$797.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.48000$1.48
10$1.43800$14.38
50$1.25800$62.90
100$1.15000$115.00
500$1.01400$507.00
Digi-Reel®
QtyUnit PriceExt Price
1$1.48000$1.48
10$1.43800$14.38
50$1.25800$62.90
100$1.15000$115.00
500$1.01400$507.00
Additional Resources
AttributeDescription
Other Names
732-1011-6
732-1011-2
732-1011-1
Standard Package1,000