USD

0402
0402
0603

742841210

Digi-Key Part Number
732-2363-2-ND - Tape & Reel (TR)
732-2363-1-ND - Cut Tape (CT)
732-2363-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
742841210
Supplier
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.8Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
1.8Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement