0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
WE-CBF Series_0402 Top
WE-CBF Series_0402 Side

742792701

Digi-Key Part Number
732-1566-2-ND - Tape & Reel (TR)
732-1566-1-ND - Cut Tape (CT)
732-1566-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
742792701
Supplier
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
10 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
50$0.17400$8.70
100$0.16000$16.00
500$0.15300$76.50
1,000$0.14600$146.00
2,000$0.13900$278.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.09800$980.00