0603(1608)
0603(1608)
WE-CBF Series_0603 Side
WE-CBF Series_0603 Top

742792663

Digi-Key Part Number
732-1585-2-ND - Tape & Reel (TR)
732-1585-1-ND - Cut Tape (CT)
732-1585-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
742792663
Supplier
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 850mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
850mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.09500$380.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.14000$0.14
50$0.14000$7.00
100$0.12900$12.90
500$0.12300$61.50
1,000$0.11800$118.00
2,000$0.11200$224.00
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
50$0.14500$7.25
100$0.13400$13.40
500$0.12700$63.50
1,000$0.12200$122.00
2,000$0.11600$232.00
Additional Resources
AttributeDescription
Other Names
732-1585-2
732-1585-1
732-1585-6
Standard Package4,000