USD

0805(2012)

742792012

Digi-Key Part Number
732-4636-2-ND - Tape & Reel (TR)
732-4636-1-ND - Cut Tape (CT)
732-4636-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
742792012
Supplier
Description
FERRITE BEAD 33 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
33 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
8mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043"" (1.10mm)
Size / Dimension
0.079"" L x 0.047"" W (2.00mm x 1.20mm)
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

9,643 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names732-4636-2
Standard Package4,000