WR-PHD SMT RA  xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

610112249121

Digi-Key Part Number
732-6070-2-ND - Tape & Reel (TR)
732-6070-1-ND - Cut Tape (CT)
732-6070-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
610112249121
Supplier
Description
CONN HEADER SMD R/A 12POS 2.54MM
Manufacturer Standard Lead Time
24
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Würth Elektronik
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
12
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.39000$2.39
50$2.27500$113.75
100$2.11200$211.20
Tape & Reel (TR)
QtyUnit PriceExt Price
350$1.95000$682.50
700$1.70700$1,194.90