
831018541 | ||
---|---|---|
Digi-Key Part Number | 1923-831018541TR-ND - Tape & Reel (TR) 1923-831018541CT-ND - Cut Tape (CT) 1923-831018541DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 831018541 | |
Description | XTAL OSC XO 24.0000MHZ HCMOS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | 831018541 |
PCN Assembly/Origin | Mult Devs Additional IC Supplier 22/Jun/2022 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 831018541 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $1.42200 | $14.22 |
50 | $1.38900 | $69.45 |
100 | $1.19000 | $119.00 |
500 | $1.15000 | $575.00 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.97560 | $975.60 |
Attribute | Description |
---|---|
Other Names | 1923-831018541TR |
Standard Package | 1,000 |