WE-MAPI_Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74438366033

Digi-Key Part Number
732-74438366033TR-ND - Tape & Reel (TR)
732-74438366033CT-ND - Cut Tape (CT)
732-74438366033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438366033
Description
FIXED IND 3.3UH 5A 38.4MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
3.3 µH Shielded Inductor 5 A 38.4mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
38.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
5020
Size / Dimension
0.213" L x 0.213" W (5.40mm x 5.40mm)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
3,964 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.99000$1.99
10$1.84100$18.41
50$1.70100$85.05
100$1.47800$147.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.26700$1,267.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
732-74438366033DKR
732-74438366033TR
732-74438366033CT
Standard Package1,000