




691345510006 | ||
---|---|---|
Digi-Key Part Number | 732-691345510006-ND | |
Manufacturer | ||
Manufacturer Product Number | 691345510006 | |
Description | 5.08 MM TERMINAL BLOCK PLUG, HOR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.21-3.31mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | - | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.024" (26.01mm) |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert |
Featured Product | |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 6913455100xx Drawing |
Product Drawings | 6913455100xx Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.55000 | $10.55 |
10 | $9.48100 | $94.81 |
50 | $8.83800 | $441.90 |
100 | $7.98100 | $798.10 |
360 | $6.26700 | $2,256.12 |
Attribute | Description |
---|---|
Other Names | 732-691345510006 |
Standard Package | 60 |