WE-SHC_Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3671483

Digi-Key Part Number
732-3671483-ND
Manufacturer
Manufacturer Product Number
3671483
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
RF Shield Cover 1.768" (44.90mm) X 1.925" (48.90mm) Non-Vented Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tray
Product Status
Active
Type
Cover
Height - Overall
0.157" (4.00mm)
Length - Overall
1.925" (48.90mm)
Width - Overall
1.768" (44.90mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9800
All prices are in USD
Tray
QtyUnit PriceExt Price
1$5.39000$5.39
5$4.96000$24.80
10$4.55000$45.50
20$4.14000$82.80
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names732-3671483
Standard Package20