




970170151 | ||
---|---|---|
Digi-Key Part Number | 732-10580-ND | |
Manufacturer | ||
Manufacturer Product Number | 970170151 | |
Description | HEX SPACER M2.5X0.45 STEEL 17MM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.669" (17.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert |
Featured Product | Spacer Studs and Round Spacers |
PCN Assembly/Origin | Mult Series Location 25/Jul/2023 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 970zzzzz1 Drawing |
Product Drawings | 970zzzzz1 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 7318.19.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
50 | $0.54900 | $27.45 |
100 | $0.50700 | $50.70 |
500 | $0.46500 | $232.50 |
1,000 | $0.38000 | $380.00 |
Attribute | Description |
---|---|
Other Names | 732-10580 |
Standard Package | 2,500 |