875075155002 | |
---|---|
DigiKey Part Number | 732-875075155002TR-ND - Tape & Reel (TR) 732-875075155002CT-ND - Cut Tape (CT) 732-875075155002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075155002 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075155002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
50 | $0.77320 | $38.66 |
100 | $0.67410 | $67.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.59850 | $239.40 |
800 | $0.52380 | $419.04 |
1,200 | $0.49860 | $598.32 |