WCAP-ATET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860130275006

Digi-Key Part Number
732-9368-1-ND - Cut Tape (CT)
732-9368-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860130275006
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.2006 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.63000$0.63
50$0.54100$27.05
100$0.47100$47.10
250$0.41800$104.50
Tape & Box (TB)
QtyUnit PriceExt Price
500$0.36600$183.00
Additional Resources
AttributeDescription
Other Names
732-9368-3
732-9368-1
Standard Package500