860011378008

DigiKey Part Number
732-8692-1-ND - Cut Tape (CT)
732-8692-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860011378008
Description
CAP ALUM 33UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860011378008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
351.9 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
In-Stock: 286
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.55000$1.55
50$1.32580$66.29
100$1.15470$115.47
Tape & Box (TB)
QuantityUnit PriceExt Price
300$1.02600$307.80
600$0.89820$538.92
1,500$0.85590$1,283.85
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States