SPXO_IQXO-791
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831056298

Digi-Key Part Number
1923-831056298TR-ND - Tape & Reel (TR)
1923-831056298CT-ND - Cut Tape (CT)
1923-831056298DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831056298
Description
WE-SPXO CRYSTAL OSCILLATOR 27.0
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
27 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.55000$1.55
10$1.48000$14.80
50$1.44000$72.00
100$1.24000$124.00
500$1.20500$602.50
1,000$1.02001$1,020.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.96400$2,892.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1923-831056298TR
1923-831056298CT
1923-831056298DKR
Standard Package3,000