
830072404 | ||
---|---|---|
Digi-Key Part Number | 1923-830072404TR-ND - Tape & Reel (TR) 1923-830072404CT-ND - Cut Tape (CT) 1923-830072404DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 830072404 | |
Description | WE-XTAL QUARTZ CRYSTAL 26.0 MHZ; | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 26 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Resource Type | Link |
---|---|
Datasheets | 830072404 |
PCN Assembly/Origin | Mult Devs Additional Production Line 17/May/2021 |
PCN Other | Mult Devices Label 22/Dec/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.62100 | $6.21 |
50 | $0.59400 | $29.70 |
100 | $0.54000 | $54.00 |
500 | $0.48600 | $243.00 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.40200 | $402.00 |
Attribute | Description |
---|---|
Other Names | 1923-830072404TR |
Standard Package | 1,000 |