7843320470

DigiKey Part Number
732-11768-2-ND - Tape & Reel (TR)
732-11768-1-ND - Cut Tape (CT)
732-11768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7843320470
Description
FIXED IND 4.7UH 12.2A 8.2MOHM SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 12.2 A 8.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7843320470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.3A
Shielding
Shielded
DC Resistance (DCR)
8.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1212
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.474" (12.05mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.48000$3.48
10$3.41000$34.10
50$3.15000$157.50
100$3.02000$302.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$2.82000$564.00
400$2.50000$1,000.00
Manufacturers Standard Package